Parametric Equivalent

| L128-5080SB35B00A1 | |
|---|---|
| DigiKey Part Number | 1416-L128-5080SB35B00A1TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | L128-5080SB35B00A1 | 
| Description | LED LUXEON COOL WHITE 5000K 1411 | 
| Manufacturer Standard Lead Time | 5 Weeks | 
| Customer Reference | |
| Detailed Description | LED Lighting LUXEON 2835 Commercial White, Cool 5000K 6.05V 120mA 120° 1411 (3528 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Color | ||
| CCT (K) | 5000K | |
| Flux @ 85°C, Current - Test | - | |
| Flux @ 25°C, Current - Test | 118lm (Typ) | |
| Current - Test | 120mA | |
| Voltage - Forward (Vf) (Typ) | 6.05V | |
| Lumens/Watt @ Current - Test | 163 lm/W | |
| CRI (Color Rendering Index) | 80 | |
| Current - Max | 150mA | |
| Viewing Angle | 120° | |
| Mounting Type | Surface Mount | |
| Package / Case | 1411 (3528 Metric) | |
| Supplier Device Package | 1411 | |
| Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
| Height - Seated (Max) | 0.031" (0.80mm) | |
| Thermal Resistance of Package | 18°C/W | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 120,000 | Fr.0.01239 | Fr.1,486.80 | 
| Unit Price without VAT: | Fr.0.01239 | 
|---|---|
| Unit Price with VAT: | Fr.0.01339 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland