


LT6370IS8E#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT6370IS8E#TRPBFTR-ND - Tape & Reel (TR) 505-LT6370IS8E#TRPBFCT-ND - Cut Tape (CT) 505-LT6370IS8E#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6370IS8E#TRPBF |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT6370IS8E#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 11V/µs | |
-3db Bandwidth | 19 kHz | |
Current - Input Bias | 100 pA | |
Voltage - Input Offset | 15 µV | |
Current - Supply | 2.65mA | |
Current - Output / Channel | 55 mA | |
Voltage - Supply Span (Min) | 4.75 V | |
Voltage - Supply Span (Max) | 35 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.8.28000 | Fr.8.28 |
| 10 | Fr.5.63600 | Fr.56.36 |
| 25 | Fr.4.94640 | Fr.123.66 |
| 100 | Fr.4.16610 | Fr.416.61 |
| 250 | Fr.3.84000 | Fr.960.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.3.84000 | Fr.9,600.00 |
| Unit Price without VAT: | Fr.8.28000 |
|---|---|
| Unit Price with VAT: | Fr.8.95068 |

