
L128-6580HA35000B1 | |
|---|---|
DigiKey Part Number | 1416-L128-6580HA35000B1TR-ND - Tape & Reel (TR) 1416-L128-6580HA35000B1CT-ND - Cut Tape (CT) 1416-L128-6580HA35000B1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L128-6580HA35000B1 |
Description | LED LUXEON COOL WHITE 6500K 1411 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 2835 Architectural White, Cool 6500K 2.71V 65mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 480mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Color | Supplier Device Package 1411 |
CCT (K) 6500K | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Flux @ 25°C, Current - Test 37lm (Typ) | Height - Seated (Max) 0.030" (0.75mm) |
Current - Test 65mA | Thermal Resistance of Package 10°C/W |
Voltage - Forward (Vf) (Typ) 2.71V | Base Product Number |
Lumens/Watt @ Current - Test 207 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.14000 | Fr.0.14 |
| 10 | Fr.0.09300 | Fr.0.93 |
| 100 | Fr.0.06450 | Fr.6.45 |
| 500 | Fr.0.05128 | Fr.25.64 |
| 1,000 | Fr.0.04690 | Fr.46.90 |
| 2,000 | Fr.0.04315 | Fr.86.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.03879 | Fr.155.16 |
| 8,000 | Fr.0.03615 | Fr.289.20 |
| 12,000 | Fr.0.03479 | Fr.417.48 |
| 20,000 | Fr.0.03325 | Fr.665.00 |
| 28,000 | Fr.0.03234 | Fr.905.52 |
| 40,000 | Fr.0.03145 | Fr.1,258.00 |
| Unit Price without VAT: | Fr.0.14000 |
|---|---|
| Unit Price with VAT: | Fr.0.15134 |

