LUXEON 2835
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L128-6590CA3500001

DigiKey Part Number
1416-L128-6590CA3500001TR-ND - Tape & Reel (TR)
1416-L128-6590CA3500001CT-ND - Cut Tape (CT)
1416-L128-6590CA3500001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L128-6590CA3500001
Description
LED LUXEON COOL WHITE 6500K 1411
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 2835 Architectural White, Cool 6500K 3V 120mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
6500K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
55lm (Typ)
Current - Test
120mA
Voltage - Forward (Vf) (Typ)
3V
Lumens/Watt @ Current - Test
152 lm/W
CRI (Color Rendering Index)
90
Current - Max
240mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Supplier Device Package
1411
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.030" (0.75mm)
Thermal Resistance of Package
21°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39,750
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.13000Fr.0.13
10Fr.0.08600Fr.0.86
100Fr.0.05960Fr.5.96
500Fr.0.04730Fr.23.65
1,000Fr.0.04321Fr.43.21
2,000Fr.0.03971Fr.79.42
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.03673Fr.146.92
8,000Fr.0.03419Fr.273.52
12,000Fr.0.03288Fr.394.56
20,000Fr.0.03141Fr.628.20
28,000Fr.0.03053Fr.854.84
40,000Fr.0.02967Fr.1,186.80
100,000Fr.0.02777Fr.2,777.00
200,000Fr.0.02659Fr.5,318.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.13000
Unit Price with VAT:Fr.0.14053