Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| L130-6590HA30000B4 | |
|---|---|
| DigiKey Part Number | 1416-L130-6590HA30000B4TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | L130-6590HA30000B4 | 
| Description | LED LUXEON COOL WHITE 6500K 1212 | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | LED Lighting LUXEON SunPlus 3030 White, Cool 6500K 2.7V 65mA 110° 1212 (3030 Metric) | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Color | ||
| CCT (K) | 6500K | |
| Flux @ 85°C, Current - Test | - | |
| Flux @ 25°C, Current - Test | 31lm (Typ) | |
| Current - Test | 65mA | |
| Voltage - Forward (Vf) (Typ) | 2.7V | |
| Lumens/Watt @ Current - Test | 176 lm/W | |
| CRI (Color Rendering Index) | 90 | |
| Current - Max | 480mA | |
| Viewing Angle | 110° | |
| Mounting Type | Surface Mount | |
| Package / Case | 1212 (3030 Metric) | |
| Supplier Device Package | 1212 | |
| Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
| Height - Seated (Max) | 0.030" (0.76mm) | |
| Thermal Resistance of Package | 10°C/W | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 40,000 | Fr.0.05781 | Fr.2,312.40 | 
| Unit Price without VAT: | Fr.0.05781 | 
|---|---|
| Unit Price with VAT: | Fr.0.06249 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland