L1Q0-4070000001300 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cree LED
In Stock: 0
Unit Price: Fr.0.70400
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: Fr.0.60000
Datasheet

Similar


Cree LED
In Stock: 8
Unit Price: Fr.2.40000
Datasheet

Similar


Cree LED
In Stock: 536
Unit Price: Fr.2.61000
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: Fr.1.80710
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: Fr.0.28800
Datasheet

Similar


Cree LED
In Stock: 22
Unit Price: Fr.0.67000
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: Fr.0.39200
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: Fr.0.54000
Datasheet

Similar


Cree LED
In Stock: 980
Unit Price: Fr.0.81000
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: Fr.0.36000
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: Fr.0.35200
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: Fr.0.28800
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: Fr.0.86000
Datasheet
L1Q0-2780000000900
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L1Q0-4070000001300

DigiKey Part Number
1416-1304-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L1Q0-4070000001300
Description
LED LUXEON NEUT WHT 4000K 3535
Customer Reference
Detailed Description
LED Lighting LUXEON Q White, Neutral 4000K 2.81V 350mA 135° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
123lm (Typ)
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.81V
Lumens/Watt @ Current - Test
125 lm/W
CRI (Color Rendering Index)
70
Current - Max
1.05A
Viewing Angle
135°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
3535
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.083" (2.12mm)
Thermal Resistance of Package
7°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes