
L1T2-2780300002200 | |
---|---|
DigiKey Part Number | L1T2-2780300002200-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L1T2-2780300002200 |
Description | LED LUXEON WARM WHITE 2700K 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON TX White, Warm 2700K 3-Step MacAdam Ellipse 2.8V 700mA 120° 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 216lm (Typ) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 110 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 1.5A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead Exposed Pad | |
Supplier Device Package | - | |
Size / Dimension | 0.146" L x 0.146" W (3.70mm x 3.70mm) | |
Height - Seated (Max) | 0.083" (2.12mm) | |
Thermal Resistance of Package | 3°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.1.64744 | Fr.1,647.44 |
2,000 | Fr.1.58515 | Fr.3,170.30 |
3,000 | Fr.1.55326 | Fr.4,659.78 |
5,000 | Fr.1.51732 | Fr.7,586.60 |
Unit Price without VAT: | Fr.1.64744 |
---|---|
Unit Price with VAT: | Fr.1.78088 |