
L219-4080006FV0C00 | |
|---|---|
DigiKey Part Number | 1416-1586-ND |
Manufacturer | |
Manufacturer Product Number | L219-4080006FV0C00 |
Description | LED ENG LUXEON WH LNR STR 4000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Engine LUXEON XF-3014 CV White, Neutral Linear Light Strip, Flexible |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 112lm (Typ) |
Manufacturer Lumileds | Current - Test 45mA |
Series | Temperature - Test 50°C |
Packaging Strip | Voltage - Forward (Vf) (Typ) 24V |
Part Status Obsolete | Lumens/Watt @ Current - Test 104 lm/W |
Type LED Engine | CRI (Color Rendering Index) 80 |
Color White, Neutral | Size / Dimension 96.00mm L x 10.00mm W |
CCT (K) 4000K | Lens Type Flat |
Configuration Linear Light Strip, Flexible | Base Product Number |

