
LXML-PB02-0100 | |
|---|---|
DigiKey Part Number | 1416-LXML-PB02-0100-ND |
Manufacturer | |
Manufacturer Product Number | LXML-PB02-0100 |
Description | LED |
Customer Reference | |
Detailed Description | LED Lighting Color * 1812 (4532 Metric) |
Category | Package / Case 1812 (4532 Metric) |
Mfr | Supplier Device Package SMD |
Packaging Bulk | Size / Dimension 0.177" L x 0.120" W (4.49mm x 3.05mm) |
Part Status Obsolete | Height - Seated (Max) 0.083" (2.10mm) |
Mounting Type Surface Mount | Base Product Number |

