LXS9-PW30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXS9-PW30

DigiKey Part Number
1416-1084-ND
Manufacturer
Manufacturer Product Number
LXS9-PW30
Description
LED MOD LUXEON S1000 WH SQ
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module LUXEON S1000 White, Warm Square
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumileds
Series
Packaging
Tray
Part Status
Obsolete
Type
LED Module
Color
White, Warm
CCT (K)
3000K
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
1175lm (Typ)
Current - Test
700mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
25.6V
Lumens/Watt @ Current - Test
66 lm/W
Current - Max
900mA
CRI (Color Rendering Index)
90
Viewing Angle
105°
Features
-
Size / Dimension
13.87mm L x 12.87mm W
Height
6.09mm
Light Emitting Surface (LES)
8.06mm Dia
Lens Type
Domed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.