
LXZ2-3590-3 | |
---|---|
DigiKey Part Number | 1416-1715-2-ND - Tape & Reel (TR) 1416-1715-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LXZ2-3590-3 |
Description | LED LUXEON WARM WHT 3500K SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON Z ES White, Warm 3500K 3-Step MacAdam Ellipse 2.8V 700mA 116° 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Color | ||
CCT (K) | 3500K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 171lm (Typ) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 87 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 1.2A | |
Viewing Angle | 116° | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.080" L x 0.065" W (2.04mm x 1.64mm) | |
Height - Seated (Max) | 0.031" (0.78mm) | |
Thermal Resistance of Package | 3°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.2.09000 | Fr.2.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | Fr.0.98273 | Fr.1,965.46 |
4,000 | Fr.0.94581 | Fr.3,783.24 |
6,000 | Fr.0.92690 | Fr.5,561.40 |
Unit Price without VAT: | Fr.2.09000 |
---|---|
Unit Price with VAT: | Fr.2.25929 |