
MXA8-PW65-S001 | |
|---|---|
DigiKey Part Number | 1416-1528-2-ND - Tape & Reel (TR) 1416-1528-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MXA8-PW65-S001 |
Description | LED LUXEON COOL WHITE 6500K 2SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 3535L White, Cool 6500K 3V 100mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 42lm (Typ) | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 140 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 200mA | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 3535 | |
Size / Dimension | 0.138" L x 0.134" W (3.50mm x 3.40mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 22°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.48000 | Fr.0.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.12380 | Fr.619.00 |
| 10,000 | Fr.0.11737 | Fr.1,173.70 |
| 15,000 | Fr.0.11407 | Fr.1,711.05 |
| 25,000 | Fr.0.11035 | Fr.2,758.75 |
| 35,000 | Fr.0.10814 | Fr.3,784.90 |
| 50,000 | Fr.0.10598 | Fr.5,299.00 |
| Unit Price without VAT: | Fr.0.48000 |
|---|---|
| Unit Price with VAT: | Fr.0.51888 |

