
CBT-40-G-C21-JE200 | |
|---|---|
DigiKey Part Number | CBT-40-G-C21-JE200-ND |
Manufacturer | |
Manufacturer Product Number | CBT-40-G-C21-JE200 |
Description | LED MOD CBT-40 GREEN RECT |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module CBT-40 Green Rectangle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | LED Module | |
Color | Green | |
CCT (K) | - | |
Wavelength | 528nm (510nm ~ 545nm) | |
Configuration | Rectangle | |
Luminous Flux @ Current/Temperature | 650lm (Typ) | |
Current - Test | 5.9A | |
Temperature - Test | 40°C | |
Voltage - Forward (Vf) (Typ) | 4.5V | |
Lumens/Watt @ Current - Test | 24 lm/W | |
Current - Max | 12A | |
CRI (Color Rendering Index) | - | |
Viewing Angle | - | |
Features | With Connector | |
Size / Dimension | 26.50mm L x 16.00mm W | |
Height | 6.30mm | |
Light Emitting Surface (LES) | 1.87mm L x 2.09mm W | |
Lens Type | Flat | |
Base Product Number |

