
CVM-27-56-95-36-AB00-F2-3 | |
|---|---|
DigiKey Part Number | CVM-27-56-95-36-AB00-F2-3-ND |
Manufacturer | |
Manufacturer Product Number | CVM-27-56-95-36-AB00-F2-3 |
Description | LED COB CVM STUDIO WHT SQ 5600K |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CVM Studio White, Cool Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Cool | |
CCT (K) | 5600K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 12500lm (Typ) | |
Current - Test | 4.2A | |
Temperature - Test | 100°C | |
Voltage - Forward (Vf) (Typ) | 36V | |
Lumens/Watt @ Current - Test | 83 lm/W | |
Current - Max | 4.2A | |
CRI (Color Rendering Index) | 95 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 31.50mm L x 31.50mm W | |
Height | 1.37mm | |
Light Emitting Surface (LES) | 26.50mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.40.14000 | Fr.40.14 |
| 20 | Fr.31.43500 | Fr.628.70 |
| 100 | Fr.28.78010 | Fr.2,878.01 |
| Unit Price without VAT: | Fr.40.14000 |
|---|---|
| Unit Price with VAT: | Fr.43.39134 |


