Chip On Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXM-18-40-90-36-AA00-F2-3

DigiKey Part Number
CXM-18-40-90-36-AA00-F2-3-ND
Manufacturer
Manufacturer Product Number
CXM-18-40-90-36-AA00-F2-3
Description
LED COB CXM-18 NEUT WHT SQ 4000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) CXM-18 White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Luminus Devices Inc.
Series
Packaging
Tray
Part Status
Not For New Designs
Type
Chip On Board (COB)
Color
White, Neutral
CCT (K)
4000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
3110lm (Typ)
Current - Test
800mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
35V
Lumens/Watt @ Current - Test
111 lm/W
Current - Max
1.6A
CRI (Color Rendering Index)
90
Viewing Angle
120°
Features
-
Size / Dimension
21.50mm L x 21.50mm W
Height
1.37mm
Light Emitting Surface (LES)
17.50mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in CHF
Tray
QuantityUnit PriceExt Price
900Fr.4.61221Fr.4,150.99
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.4.61221
Unit Price with VAT:Fr.4.98580