Similar

| CXM-18-40-95-36-AA10-F3-3 | |
|---|---|
| DigiKey Part Number | CXM-18-40-95-36-AA10-F3-3-ND | 
| Manufacturer | |
| Manufacturer Product Number | CXM-18-40-95-36-AA10-F3-3 | 
| Description | LED COB CXM-18 GEN2 WHT SQ 4000K | 
| Customer Reference | |
| Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CXM-18 Gen2 White, Neutral Square | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Luminus Devices Inc. | |
| Series | ||
| Packaging | Tray | |
| Part Status | Not For New Designs | |
| Type | Chip On Board (COB) | |
| Color | White, Neutral | |
| CCT (K) | 4000K 3-Step MacAdam Ellipse | |
| Wavelength | - | |
| Configuration | Square | |
| Luminous Flux @ Current/Temperature | 3100lm (Typ) | |
| Current - Test | 800mA | |
| Temperature - Test | 85°C | |
| Voltage - Forward (Vf) (Typ) | 35V | |
| Lumens/Watt @ Current - Test | 111 lm/W | |
| Current - Max | 1.6A | |
| CRI (Color Rendering Index) | 95 | |
| Viewing Angle | 120° | |
| Features | - | |
| Size / Dimension | 21.50mm L x 21.50mm W | |
| Height | 1.37mm | |
| Light Emitting Surface (LES) | 17.50mm Dia | |
| Lens Type | Flat | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 900 | Fr.6.26872 | Fr.5,641.85 | 
| Unit Price without VAT: | Fr.6.26872 | 
|---|---|
| Unit Price with VAT: | Fr.6.77649 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland