Xnova 3014 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP-3014-1100-27-80

DigiKey Part Number
1214-1444-2-ND - Tape & Reel (TR)
1214-1444-1-ND - Cut Tape (CT)
1214-1444-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP-3014-1100-27-80
Description
LED WARM WHT 2700K 3014
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting - White, Warm 2700K 2.85V 60mA 110° 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MP-3014-1100-27-80 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
2700K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
28lm (Typ)
Current - Test
60mA
Voltage - Forward (Vf) (Typ)
2.85V
Lumens/Watt @ Current - Test
164 lm/W
CRI (Color Rendering Index)
80
Current - Max
150mA
Viewing Angle
110°
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Supplier Device Package
3014
Size / Dimension
0.118" L x 0.055" W (3.00mm x 1.40mm)
Height - Seated (Max)
0.020" (0.52mm)
Thermal Resistance of Package
12°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,165
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.10000Fr.0.10
10Fr.0.06600Fr.0.66
100Fr.0.04560Fr.4.56
500Fr.0.03596Fr.17.98
1,000Fr.0.03274Fr.32.74
2,000Fr.0.02999Fr.59.98
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.03152Fr.157.60
10,000Fr.0.02929Fr.292.90
15,000Fr.0.02814Fr.422.10
25,000Fr.0.02684Fr.671.00
35,000Fr.0.02606Fr.912.10
50,000Fr.0.02530Fr.1,265.00
125,000Fr.0.02363Fr.2,953.75
250,000Fr.0.02259Fr.5,647.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.10000
Unit Price with VAT:Fr.0.10810