MP-3030-120H-50-80
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP-3030-120H-27-90

DigiKey Part Number
1214-MP-3030-120H-27-90TR-ND - Tape & Reel (TR)
1214-MP-3030-120H-27-90CT-ND - Cut Tape (CT)
1214-MP-3030-120H-27-90DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP-3030-120H-27-90
Description
LED MP3030120H WM WHT 2700K 1212
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting MP-3030-120H White, Warm 2700K 2.68V 65mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MP-3030-120H-27-90 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
2700K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
31lm (Typ)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.68V
Lumens/Watt @ Current - Test
178 lm/W
CRI (Color Rendering Index)
90
Current - Max
400mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.026" (0.66mm)
Thermal Resistance of Package
9°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,059
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.22000Fr.0.22
10Fr.0.14500Fr.1.45
100Fr.0.10150Fr.10.15
500Fr.0.08180Fr.40.90
1,000Fr.0.07528Fr.75.28
2,000Fr.0.06972Fr.139.44
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.07444Fr.372.20
10,000Fr.0.06997Fr.699.70
15,000Fr.0.06768Fr.1,015.20
25,000Fr.0.06509Fr.1,627.25
35,000Fr.0.06355Fr.2,224.25
50,000Fr.0.06205Fr.3,102.50
125,000Fr.0.05873Fr.7,341.25
Manufacturers Standard Package
Unit Price without VAT:Fr.0.22000
Unit Price with VAT:Fr.0.23782