
PT-120-B-L11-EPG | |
---|---|
DigiKey Part Number | PT-120-B-L11-EPG-ND |
Manufacturer | |
Manufacturer Product Number | PT-120-B-L11-EPG |
Description | LED MOD PT-120 BLUE RECT |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module PT-120 Blue Rectangle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | LED Module | |
Color | Blue | |
CCT (K) | - | |
Wavelength | 460nm | |
Configuration | Rectangle | |
Luminous Flux @ Current/Temperature | 1025lm (860lm ~ 1189lm) | |
Current - Test | 18A | |
Temperature - Test | 40°C | |
Voltage - Forward (Vf) (Typ) | 3.9V | |
Lumens/Watt @ Current - Test | 15 lm/W | |
Current - Max | 27A | |
CRI (Color Rendering Index) | - | |
Viewing Angle | - | |
Features | With Connector | |
Size / Dimension | 28.00mm L x 42.00mm W | |
Height | 5.70mm | |
Light Emitting Surface (LES) | 2.60mm L x 4.60mm W | |
Lens Type | Flat | |
Base Product Number |