
PT-54-B-L31-EPG | |
|---|---|
DigiKey Part Number | 1214-1419-ND |
Manufacturer | |
Manufacturer Product Number | PT-54-B-L31-EPG |
Description | LED MOD PT54 BLUE RECTANGLE |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module PT-54 Blue Rectangle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | LED Module | |
Color | Blue | |
CCT (K) | - | |
Wavelength | 460nm | |
Configuration | Rectangle | |
Luminous Flux @ Current/Temperature | 471lm (402lm ~ 540lm) | |
Current - Test | 13.5A | |
Temperature - Test | 40°C | |
Voltage - Forward (Vf) (Typ) | 3.7V | |
Lumens/Watt @ Current - Test | 9 lm/W | |
Current - Max | - | |
CRI (Color Rendering Index) | - | |
Viewing Angle | - | |
Features | With Connector | |
Size / Dimension | 26.50mm L x 16.00mm W | |
Height | 6.40mm | |
Light Emitting Surface (LES) | 2.00mm L x 2.70mm W | |
Lens Type | Flat | |
Base Product Number |

