
SST-20-W35H-A120-K2351 | |
|---|---|
DigiKey Part Number | 1214-SST-20-W35H-A120-K2351TR-ND - Tape & Reel (TR) 1214-SST-20-W35H-A120-K2351CT-ND - Cut Tape (CT) 1214-SST-20-W35H-A120-K2351DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST-20-W35H-A120-K2351 |
Description | LED SST-20-WXH WM WHT 3500K 1414 |
Customer Reference | |
Detailed Description | LED Lighting SST-20-WxH White, Warm 3500K 2.71V 350mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 3500K | |
Flux @ 85°C, Current - Test | 126lm (122lm ~ 130lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.71V | |
Lumens/Watt @ Current - Test | 133 lm/W | |
CRI (Color Rendering Index) | 95 | |
Current - Max | 2A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Thermal Resistance of Package | 1.6°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.53267 | Fr.532.67 |
| 2,000 | Fr.0.50604 | Fr.1,012.08 |
| 5,000 | Fr.0.49462 | Fr.2,473.10 |
| 10,000 | Fr.0.48321 | Fr.4,832.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.28000 | Fr.1.28 |
| 10 | Fr.0.91000 | Fr.9.10 |
| 100 | Fr.0.68620 | Fr.68.62 |
| 500 | Fr.0.58724 | Fr.293.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.38000 | Fr.1.38 |
| 10 | Fr.0.87700 | Fr.8.77 |
| 100 | Fr.0.62100 | Fr.62.10 |
| 500 | Fr.0.52012 | Fr.260.06 |
| Unit Price without VAT: | Fr.1.28000 |
|---|---|
| Unit Price with VAT: | Fr.1.38368 |

