
SST-20-WDS-A120-L5572 | |
---|---|
DigiKey Part Number | 1214-SST-20-WDS-A120-L5572TR-ND - Tape & Reel (TR) 1214-SST-20-WDS-A120-L5572CT-ND - Cut Tape (CT) 1214-SST-20-WDS-A120-L5572DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST-20-WDS-A120-L5572 |
Description | LED COOL WHITE 5700K 1414 |
Customer Reference | |
Detailed Description | LED Lighting - White, Cool 5700K 3V 1.5A 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | 643lm (620lm ~ 665lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 1.5A | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 143 lm/W | |
CRI (Color Rendering Index) | 65 | |
Current - Max | 3A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Thermal Resistance of Package | 1.6°C/W |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.0.48211 | Fr.482.11 |
2,000 | Fr.0.45701 | Fr.914.02 |
3,000 | Fr.0.44447 | Fr.1,333.41 |
5,000 | Fr.0.43062 | Fr.2,153.10 |
7,000 | Fr.0.42254 | Fr.2,957.78 |
10,000 | Fr.0.41478 | Fr.4,147.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.26000 | Fr.1.26 |
10 | Fr.0.89200 | Fr.8.92 |
100 | Fr.0.67180 | Fr.67.18 |
500 | Fr.0.57446 | Fr.287.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.36000 | Fr.1.36 |
10 | Fr.0.86600 | Fr.8.66 |
100 | Fr.0.61250 | Fr.61.25 |
500 | Fr.0.51274 | Fr.256.37 |
Unit Price without VAT: | Fr.1.26000 |
---|---|
Unit Price with VAT: | Fr.1.36206 |