
IS32LT3140A-ZLA3-TR | |
|---|---|
DigiKey Part Number | 2521-IS32LT3140A-ZLA3-TR-ND - Tape & Reel (TR) 2521-IS32LT3140A-ZLA3-TRCT-ND - Cut Tape (CT) 2521-IS32LT3140A-ZLA3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS32LT3140A-ZLA3-TR |
Description | IC LED DRV LIN PWM 14ETSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Constant Current PWM Dimming 450mA 14-eTSSOP |
Datasheet | Datasheet |
Category | Current - Output / Channel 450mA |
Manufacturer Lumissil Microsystems | Dimming PWM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TA) |
Part Status Active | Grade Automotive |
Type Linear | Qualification AEC-Q100 |
Topology Constant Current | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 14-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Number of Outputs 1 | Supplier Device Package 14-eTSSOP |
Voltage - Supply (Min) 4.5V | Base Product Number |
Voltage - Supply (Max) 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.92000 | Fr.0.92 |
| 10 | Fr.0.66200 | Fr.6.62 |
| 25 | Fr.0.59840 | Fr.14.96 |
| 100 | Fr.0.52850 | Fr.52.85 |
| 250 | Fr.0.49520 | Fr.123.80 |
| 500 | Fr.0.47512 | Fr.237.56 |
| 1,000 | Fr.0.46483 | Fr.464.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.44114 | Fr.1,102.85 |
| 5,000 | Fr.0.43063 | Fr.2,153.15 |
| 7,500 | Fr.0.42536 | Fr.3,190.20 |
| 12,500 | Fr.0.41953 | Fr.5,244.12 |
| 17,500 | Fr.0.41612 | Fr.7,282.10 |
| Unit Price without VAT: | Fr.0.92000 |
|---|---|
| Unit Price with VAT: | Fr.0.99452 |

