New at DigiKey
Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23-3L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT8511ET

DigiKey Part Number
5380-MT8511ETTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT8511ET
Description
HIGH PERFORMANCE UNIPOLAR HALL S
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23-3L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Unipolar Switch
Technology
Polarization
South Pole
Sensing Range
3.8mT Trip, 0.8mT Release
Test Condition
25°C
Voltage - Supply
3V ~ 24V
Current - Supply (Max)
1.5mA
Current - Output (Max)
55mA
Output Type
Open Drain
Features
Temperature Compensated
Operating Temperature
-40°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3L
Package / Case
TO-236-3, SC-59, SOT-23-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.15225Fr.456.75
Manufacturers Standard Package
Unit Price without VAT:Fr.0.15225
Unit Price with VAT:Fr.0.16458