
IN-S121DBSRYG | |
|---|---|
DigiKey Part Number  | 1830-IN-S121DBSRYGTR-ND - Tape & Reel (TR) 1830-IN-S121DBSRYGCT-ND - Cut Tape (CT) 1830-IN-S121DBSRYGDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | IN-S121DBSRYG  | 
Description  | LED RED/YLW-GRN CLR 3210 SMD R/A  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | Red, Yellow-Green 622nm Red, 573nm Yellow-Green LED Indication - Discrete 2.2V Red, 2.2V Yellow-Green 3-SMD, Side View  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Color  | ||
Configuration  | Common Anode  | |
Lens Color  | Colorless  | |
Lens Transparency  | Clear  | |
Millicandela Rating  | ||
Lens Style  | Round with Domed Top  | |
Lens Size  | -  | |
Voltage - Forward (Vf) (Typ)  | 2.2V Red, 2.2V Yellow-Green  | |
Current - Test  | 20mA Red, 20mA Yellow-Green  | |
Viewing Angle  | 130°  | |
Mounting Type  | ||
Wavelength - Dominant  | ||
Wavelength - Peak  | 630nm Red, 576nm Yellow-Green  | |
Features  | -  | |
Package / Case  | 3-SMD, Side View  | |
Supplier Device Package  | ||
Size / Dimension  | 3.00mm L x 2.10mm W  | |
Height (Max)  | 1.00mm  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.26000 | Fr.0.26 | 
| 10 | Fr.0.17600 | Fr.1.76 | 
| 100 | Fr.0.12420 | Fr.12.42 | 
| 500 | Fr.0.10068 | Fr.50.34 | 
| 1,000 | Fr.0.09292 | Fr.92.92 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | Fr.0.08631 | Fr.172.62 | 
| 4,000 | Fr.0.08069 | Fr.322.76 | 
| 6,000 | Fr.0.07780 | Fr.466.80 | 
| 10,000 | Fr.0.07453 | Fr.745.30 | 
| 14,000 | Fr.0.07258 | Fr.1,016.12 | 
| 20,000 | Fr.0.07069 | Fr.1,413.80 | 
| 50,000 | Fr.0.06649 | Fr.3,324.50 | 
| 100,000 | Fr.0.06388 | Fr.6,388.00 | 
| Unit Price without VAT: | Fr.0.26000 | 
|---|---|
| Unit Price with VAT: | Fr.0.28106 | 

