
MA4P203-30 | |
|---|---|
DigiKey Part Number | 1465-MA4P203-30-ND |
Manufacturer | |
Manufacturer Product Number | MA4P203-30 |
Description | RF DIODE PIN 100V 300MW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 100V 300 mW |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 100V | |
Capacitance @ Vr, F | 0.35pF @ 0V, 1MHz | |
Resistance @ If, F | 1.5Ohm @ 10mA, 500MHz | |
Power Dissipation (Max) | 300 mW | |
Operating Temperature | -65°C ~ 175°C (TA) | |
Package / Case | Stud | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | Fr.73.65360 | Fr.1,841.34 |
| Unit Price without VAT: | Fr.73.65360 |
|---|---|
| Unit Price with VAT: | Fr.79.61954 |

