RF Amplifier IC 45MHz ~ 1.2GHz SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAAL-011136-TR1000

DigiKey Part Number
1465-1788-2-ND - Tape & Reel (TR)
1465-1788-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MAAL-011136-TR1000
Description
IC RF AMP 45MHZ-1.2GHZ SOT89
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 45MHz ~ 1.2GHz SOT-89
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise Figure
1.2dB
Manufacturer
MACOM Technology Solutions
Voltage - Supply
3V ~ 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Supply
50mA
Part Status
Active
Mounting Type
Surface Mount
Frequency
45MHz ~ 1.2GHz
Package / Case
TO-243AA
P1dB
17.5dBm
Supplier Device Package
SOT-89
Gain
20dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 776
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Non-Cancelable/Non-Returnable
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.2.23000Fr.2.23
10Fr.1.92100Fr.19.21
25Fr.1.81520Fr.45.38
100Fr.1.66880Fr.166.88
250Fr.1.58112Fr.395.28
500Fr.1.51918Fr.759.59
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000Fr.1.30763Fr.7,845.78
Manufacturers Standard Package
Unit Price without VAT:Fr.2.23000
Unit Price with VAT:Fr.2.41063