
MAAL-011136-TR1000 | |
|---|---|
DigiKey Part Number | 1465-1788-2-ND - Tape & Reel (TR) 1465-1788-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAAL-011136-TR1000 |
Description | IC RF AMP 45MHZ-1.2GHZ SOT89 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 45MHz ~ 1.2GHz SOT-89 |
Datasheet | Datasheet |
Category | Noise Figure 1.2dB |
Manufacturer MACOM Technology Solutions | Voltage - Supply 3V ~ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Supply 50mA |
Part Status Active | Mounting Type Surface Mount |
Frequency 45MHz ~ 1.2GHz | Package / Case TO-243AA |
P1dB 17.5dBm | Supplier Device Package SOT-89 |
Gain 20dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.23000 | Fr.2.23 |
| 10 | Fr.1.92100 | Fr.19.21 |
| 25 | Fr.1.81520 | Fr.45.38 |
| 100 | Fr.1.66880 | Fr.166.88 |
| 250 | Fr.1.58112 | Fr.395.28 |
| 500 | Fr.1.51918 | Fr.759.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | Fr.1.30763 | Fr.7,845.78 |
| Unit Price without VAT: | Fr.2.23000 |
|---|---|
| Unit Price with VAT: | Fr.2.41063 |





