RF Amplifier IC CATV 45MHz ~ 1.218GHz SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAAM-011220-TR1000

DigiKey Part Number
1465-1801-2-ND - Tape & Reel (TR)
1465-1801-1-ND - Cut Tape (CT)
1465-1801-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAAM-011220-TR1000
Description
IC AMP CATV 45MHZ-1.218GHZ SOT89
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Amplifier IC CATV 45MHz ~ 1.218GHz SOT-89
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
CATV
Manufacturer
MACOM Technology Solutions
Voltage - Supply
8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
130mA
Part Status
Active
Mounting Type
Surface Mount
Frequency
45MHz ~ 1.218GHz
Package / Case
TO-243AA
P1dB
24dBm
Supplier Device Package
SOT-89
Gain
20dB
Base Product Number
Noise Figure
2.4dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,851
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.4.53000Fr.4.53
10Fr.3.92600Fr.39.26
25Fr.3.71440Fr.92.86
100Fr.3.42360Fr.342.36
250Fr.3.24932Fr.812.33
500Fr.3.12626Fr.1,563.13
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.3.01034Fr.3,010.34
2,000Fr.2.90113Fr.5,802.26
Manufacturers Standard Package
Unit Price without VAT:Fr.4.53000
Unit Price with VAT:Fr.4.89693