
MABA-009210-CT1760 | |
|---|---|
DigiKey Part Number | 1465-1307-2-ND - Tape & Reel (TR) 1465-1307-1-ND - Cut Tape (CT) 1465-1307-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MABA-009210-CT1760 |
Description | BALUN 50MHZ-1.2GHZ 1:1 4SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Balun 50MHz ~ 1.2GHz 1:1 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 50MHz ~ 1.2GHz | |
Impedance - Unbalanced/Balanced | 1:1 | |
Phase Difference | - | |
Insertion Loss (Max) | 1.93dB | |
Return Loss (Min) | - | |
Package / Case | 4-SMD, No Lead | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.15000 | Fr.2.15 |
| 10 | Fr.1.94400 | Fr.19.44 |
| 25 | Fr.1.86680 | Fr.46.67 |
| 50 | Fr.1.81020 | Fr.90.51 |
| 100 | Fr.1.75470 | Fr.175.47 |
| 250 | Fr.1.68372 | Fr.420.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | Fr.1.58842 | Fr.1,429.58 |
| 1,800 | Fr.1.53877 | Fr.2,769.79 |
| 2,700 | Fr.1.51035 | Fr.4,077.95 |
| 4,500 | Fr.1.47520 | Fr.6,638.40 |
| Unit Price without VAT: | Fr.2.15000 |
|---|---|
| Unit Price with VAT: | Fr.2.32415 |


