RF Balun 5MHz ~ 200MHz 75 / 75Ohm 6-SMD (5 Leads), Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MABA-009572-CF18A0

DigiKey Part Number
1465-1705-1-ND - Cut Tape (CT)
1465-1705-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MABA-009572-CF18A0
Description
BALUN 5MHZ-200MHZ 75/75 6SMD GW
Customer Reference
Detailed Description
RF Balun 5MHz ~ 200MHz 75 / 75Ohm 6-SMD (5 Leads), Gull Wing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss (Max)
0.5dB
Manufacturer
MACOM Technology Solutions
Return Loss (Min)
19dB
Packaging
Cut Tape (CT)
Digi-Reel®
Package / Case
6-SMD (5 Leads), Gull Wing
Part Status
Active
Mounting Type
Surface Mount
Frequency Range
5MHz ~ 200MHz
Base Product Number
Impedance - Unbalanced/Balanced
75 / 75Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,838
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.1.39000Fr.1.39
10Fr.1.26300Fr.12.63
25Fr.1.21320Fr.30.33
50Fr.1.17660Fr.58.83
100Fr.1.14090Fr.114.09
250Fr.1.09512Fr.273.78
500Fr.1.06148Fr.530.74
1,000Fr.1.02867Fr.1,028.67
Unit Price without VAT:Fr.1.39000
Unit Price with VAT:Fr.1.50259