RF Balun 5MHz ~ 120MHz 75 / 75Ohm 5-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MABA-009852-CF1A40

DigiKey Part Number
1465-1696-2-ND - Tape & Reel (TR)
1465-1696-1-ND - Cut Tape (CT)
1465-1696-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MABA-009852-CF1A40
Description
BALUN 5MHZ-120MHZ 75/75 5SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Balun 5MHz ~ 120MHz 75 / 75Ohm 5-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss (Max)
0.4dB
Manufacturer
MACOM Technology Solutions
Return Loss (Min)
19dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
5-SMD, No Lead
Part Status
Active
Mounting Type
Surface Mount
Frequency Range
5MHz ~ 120MHz
Base Product Number
Impedance - Unbalanced/Balanced
75 / 75Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,963
Factory Stock: 4,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.49000Fr.2.49
10Fr.2.25700Fr.22.57
25Fr.2.16680Fr.54.17
50Fr.2.10100Fr.105.05
100Fr.2.03650Fr.203.65
250Fr.1.95376Fr.488.44
500Fr.1.89308Fr.946.54
1,000Fr.1.83401Fr.1,834.01
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.1.77651Fr.3,553.02
4,000Fr.1.72059Fr.6,882.36
Manufacturers Standard Package
Unit Price without VAT:Fr.2.49000
Unit Price with VAT:Fr.2.69169