
MABA-010129-CT4A40 | |
|---|---|
DigiKey Part Number | 1465-1708-2-ND - Tape & Reel (TR) 1465-1708-1-ND - Cut Tape (CT) 1465-1708-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MABA-010129-CT4A40 |
Description | BALUN 5MHZ-1.2GHZ 50/75 6SMD GW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Balun 5MHz ~ 1.2GHz 50 / 75Ohm 6-SMD (5 Leads), Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 5MHz ~ 1.2GHz | |
Impedance - Unbalanced/Balanced | 50 / 75Ohm | |
Phase Difference | - | |
Insertion Loss (Max) | 1.2dB | |
Return Loss (Min) | 16dB | |
Package / Case | 6-SMD (5 Leads), Gull Wing | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.20000 | Fr.2.20 |
| 10 | Fr.1.99200 | Fr.19.92 |
| 25 | Fr.1.91280 | Fr.47.82 |
| 50 | Fr.1.85460 | Fr.92.73 |
| 100 | Fr.1.79800 | Fr.179.80 |
| 250 | Fr.1.72512 | Fr.431.28 |
| 500 | Fr.1.67166 | Fr.835.83 |
| 1,000 | Fr.1.61961 | Fr.1,619.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.1.56894 | Fr.3,137.88 |
| 4,000 | Fr.1.51963 | Fr.6,078.52 |
| Unit Price without VAT: | Fr.2.20000 |
|---|---|
| Unit Price with VAT: | Fr.2.37820 |




