
MABA-011002 | |
|---|---|
DigiKey Part Number | 1465-1310-2-ND - Tape & Reel (TR) 1465-1310-1-ND - Cut Tape (CT) 1465-1310-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MABA-011002 |
Description | BALUN 5MHZ-200MHZ 4:1 6SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Balun 5MHz ~ 200MHz 4:1 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 5MHz ~ 200MHz | |
Impedance - Unbalanced/Balanced | 4:1 | |
Phase Difference | - | |
Insertion Loss (Max) | 3.6dB | |
Return Loss (Min) | - | |
Package / Case | 6-SMD, No Lead | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.45000 | Fr.1.45 |
| 10 | Fr.1.30900 | Fr.13.09 |
| 25 | Fr.1.25760 | Fr.31.44 |
| 50 | Fr.1.21980 | Fr.60.99 |
| 100 | Fr.1.18280 | Fr.118.28 |
| 250 | Fr.1.13516 | Fr.283.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | Fr.0.68226 | Fr.614.03 |
| 1,800 | Fr.0.66122 | Fr.1,190.20 |
| 2,700 | Fr.0.64917 | Fr.1,752.76 |
| 4,500 | Fr.0.63424 | Fr.2,854.08 |
| 6,300 | Fr.0.62457 | Fr.3,934.79 |
| 9,000 | Fr.0.61445 | Fr.5,530.05 |
| Unit Price without VAT: | Fr.1.45000 |
|---|---|
| Unit Price with VAT: | Fr.1.56745 |

