RF Balun 4.5MHz ~ 3GHz 1:1 6-SMD (5 Leads), Flat Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MABACT0059

DigiKey Part Number
1465-1311-2-ND - Tape & Reel (TR)
1465-1311-1-ND - Cut Tape (CT)
1465-1311-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MABACT0059
Description
BALUN 4.5MHZ-3GHZ 1:1 6SMD FLAT
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Balun 4.5MHz ~ 3GHz 1:1 6-SMD (5 Leads), Flat Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
4.5MHz ~ 3GHz
Impedance - Unbalanced/Balanced
1:1
Phase Difference
-
Insertion Loss (Max)
8.4dB
Return Loss (Min)
15dB
Package / Case
6-SMD (5 Leads), Flat Lead
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,397
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.67000Fr.1.67
10Fr.1.51400Fr.15.14
25Fr.1.45400Fr.36.35
50Fr.1.41000Fr.70.50
100Fr.1.36700Fr.136.70
250Fr.1.31188Fr.327.97
500Fr.1.27138Fr.635.69
1,000Fr.1.23194Fr.1,231.94
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.1.26514Fr.2,530.28
4,000Fr.1.22551Fr.4,902.04
6,000Fr.1.20283Fr.7,216.98
Manufacturers Standard Package
Unit Price without VAT:Fr.1.67000
Unit Price with VAT:Fr.1.80527