
MABA-011014 | |
|---|---|
DigiKey Part Number | 1465-1478-2-ND - Tape & Reel (TR) 1465-1478-1-ND - Cut Tape (CT) 1465-1478-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MABA-011014 |
Description | BALUN 45MHZ-1.2GHZ 50/75 4SMD |
Customer Reference | |
Detailed Description | RF Balun 45MHz ~ 1.2GHz 50 / 75Ohm 4-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 45MHz ~ 1.2GHz | |
Impedance - Unbalanced/Balanced | 50 / 75Ohm | |
Phase Difference | 4° | |
Insertion Loss (Max) | 0.9dB | |
Return Loss (Min) | 20dB | |
Package / Case | 4-SMD Module | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.93000 | Fr.1.93 |
| Unit Price without VAT: | Fr.1.93000 |
|---|---|
| Unit Price with VAT: | Fr.2.08633 |

