
MABA-011039 | |
|---|---|
DigiKey Part Number | 1465-1698-2-ND - Tape & Reel (TR) 1465-1698-1-ND - Cut Tape (CT) 1465-1698-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MABA-011039 |
Description | BALUN 1MHZ-300MHZ 75/75 6SMD GW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Balun 1MHz ~ 300MHz 75 / 75Ohm 6-SMD (5 Leads), Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 1MHz ~ 300MHz | |
Impedance - Unbalanced/Balanced | 75 / 75Ohm | |
Phase Difference | - | |
Insertion Loss (Max) | 0.7dB | |
Return Loss (Min) | 21dB | |
Package / Case | 6-SMD (5 Leads), Gull Wing | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.49000 | Fr.2.49 |
| 10 | Fr.2.25700 | Fr.22.57 |
| 25 | Fr.2.16680 | Fr.54.17 |
| 50 | Fr.2.10100 | Fr.105.05 |
| 100 | Fr.2.03650 | Fr.203.65 |
| 250 | Fr.1.95376 | Fr.488.44 |
| 500 | Fr.1.89308 | Fr.946.54 |
| 1,000 | Fr.1.83401 | Fr.1,834.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.1.77651 | Fr.3,553.02 |
| 4,000 | Fr.1.72059 | Fr.6,882.36 |
| Unit Price without VAT: | Fr.2.49000 |
|---|---|
| Unit Price with VAT: | Fr.2.69169 |

