
MABA-011040 | |
|---|---|
DigiKey Part Number | 1465-1702-1-ND - Cut Tape (CT) 1465-1702-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MABA-011040 |
Description | BALUN 1MHZ-300MHZ 50/50 6SMD GW |
Customer Reference | |
Detailed Description | RF Balun 1MHz ~ 300MHz 50 / 50Ohm 6-SMD (5 Leads), Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 1MHz ~ 300MHz | |
Impedance - Unbalanced/Balanced | 50 / 50Ohm | |
Phase Difference | - | |
Insertion Loss (Max) | 0.9dB | |
Return Loss (Min) | 20dB | |
Package / Case | 6-SMD (5 Leads), Gull Wing | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.98000 | Fr.2.98 |
| 10 | Fr.2.69000 | Fr.26.90 |
| 25 | Fr.2.58280 | Fr.64.57 |
| 50 | Fr.2.50380 | Fr.125.19 |
| 100 | Fr.2.42670 | Fr.242.67 |
| 250 | Fr.2.32772 | Fr.581.93 |
| 500 | Fr.2.25514 | Fr.1,127.57 |
| 1,000 | Fr.2.18451 | Fr.2,184.51 |
| Unit Price without VAT: | Fr.2.98000 |
|---|---|
| Unit Price with VAT: | Fr.3.22138 |


