
MABA-011064 | |
|---|---|
DigiKey Part Number | 1465-1700-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MABA-011064 |
Description | TRANSFORMER 4:1 5-300MHZ SM22 |
Customer Reference | |
Detailed Description | RF Balun 5MHz ~ 300MHz 6-SMD (5 Leads), Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Frequency Range | 5MHz ~ 300MHz | |
Impedance - Unbalanced/Balanced | - | |
Phase Difference | - | |
Insertion Loss (Max) | 1.5dB | |
Return Loss (Min) | - | |
Package / Case | 6-SMD (5 Leads), Gull Wing | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.03000 | Fr.2.03 |
| 10 | Fr.1.83100 | Fr.18.31 |
| 25 | Fr.1.75880 | Fr.43.97 |
| 50 | Fr.1.70520 | Fr.85.26 |
| 100 | Fr.1.65320 | Fr.165.32 |
| 250 | Fr.1.58636 | Fr.396.59 |
| 500 | Fr.1.53724 | Fr.768.62 |
| 1,000 | Fr.1.48943 | Fr.1,489.43 |
| Unit Price without VAT: | Fr.2.03000 |
|---|---|
| Unit Price with VAT: | Fr.2.19443 |

