
MACP-009730-C60370 | |
|---|---|
DigiKey Part Number | 1465-1709-2-ND - Tape & Reel (TR) 1465-1709-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MACP-009730-C60370 |
Description | RF DIR COUPLER 5MHZ-1.2GHZ MOD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 5MHz ~ 1.2GHz 250mW 6-SMD Module, No Lead |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer MACOM Technology Solutions | Power - Max 250mW |
Packaging Tape & Reel (TR) Cut Tape (CT) | Return Loss 23dB |
Part Status Active | Package / Case 6-SMD Module, No Lead |
Coupler Type Standard | Supplier Device Package Module |
Frequency 5MHz ~ 1.2GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.52000 | Fr.2.52 |
| 10 | Fr.2.27200 | Fr.22.72 |
| 25 | Fr.2.18200 | Fr.54.55 |
| 50 | Fr.2.11540 | Fr.105.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,600 | Fr.1.64233 | Fr.5,912.39 |
| Unit Price without VAT: | Fr.2.52000 |
|---|---|
| Unit Price with VAT: | Fr.2.72412 |

