
MACP-010414-CA0370 | |
|---|---|
DigiKey Part Number | 1465-1713-2-ND - Tape & Reel (TR) 1465-1713-1-ND - Cut Tape (CT) 1465-1713-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MACP-010414-CA0370 |
Description | RF DIR COUPLER 5MHZ-1.2GHZ 6SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 5MHz ~ 1.2GHz 10dB 250mW 6-SMD Module, No Lead |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer MACOM Technology Solutions | Power - Max 250mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss 27dB |
Part Status Active | Package / Case 6-SMD Module, No Lead |
Coupler Type Standard | Supplier Device Package 6-SMD |
Frequency 5MHz ~ 1.2GHz | Base Product Number |
Coupling Factor 10dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,600 | Fr.1.20955 | Fr.4,354.38 |
| Unit Price without VAT: | Fr.1.20955 |
|---|---|
| Unit Price with VAT: | Fr.1.30752 |

