RF Diode PIN - 1 Pair Common Cathode 100V 150 mA 250 mW SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MADP-007448-0287FT

DigiKey Part Number
1465-MADP-007448-0287FTTR-ND - Tape & Reel (TR)
1465-MADP-007448-0287FTCT-ND - Cut Tape (CT)
1465-MADP-007448-0287FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MADP-007448-0287FT
Description
RF DIODE PIN 100V 250MW SOT-23
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Diode PIN - 1 Pair Common Cathode 100V 150 mA 250 mW SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Capacitance @ Vr, F
0.25pF @ 50V, 1MHz
Manufacturer
MACOM Technology Solutions
Resistance @ If, F
2Ohm @ 10mA, 100MHz
Series
Power Dissipation (Max)
250 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
175°C (TJ)
Part Status
Active
Package / Case
TO-236-3, SC-59, SOT-23-3
Diode Type
PIN - 1 Pair Common Cathode
Supplier Device Package
SOT-23
Voltage - Peak Reverse (Max)
100V
Base Product Number
Current - Max
150 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MA4P7455CK-287TMACOM Technology Solutions431465-1246-1-NDFr.1.92000Parametric Equivalent
In-Stock: 40
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.92000Fr.1.92
10Fr.1.42800Fr.14.28
25Fr.1.30400Fr.32.60
100Fr.1.16800Fr.116.80
250Fr.1.10308Fr.275.77
500Fr.1.08460Fr.542.30
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.99199Fr.2,975.97
6,000Fr.0.97253Fr.5,835.18
Manufacturers Standard Package
Unit Price without VAT:Fr.1.92000
Unit Price with VAT:Fr.2.07552