Image for MAPC-A1500-ABTR1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAPC-A1500-ABTR1

DigiKey Part Number
1465-MAPC-A1500-ABTR1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAPC-A1500-ABTR1
Description
AMPLIFIER, 2KW, 0.9-1.4GHZ,GAN O
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 960MHz ~ 1.22GHz
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
960MHz ~ 1.22GHz
P1dB
-
Gain
18.5dB
Noise Figure
-
RF Type
General Purpose
Voltage - Supply
65V
Current - Supply
-
Test Frequency
1.06GHz
Mounting Type
Surface Mount
Package / Case
4L-FLG
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
250Fr.1,115.68380Fr.278,920.95
Unit Price without VAT:Fr.1,115.68380
Unit Price with VAT:Fr.1,206.05419