SOT 363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MASWSS0192TR-3000

DigiKey Part Number
1465-1390-2-ND - Tape & Reel (TR)
1465-1390-1-ND - Cut Tape (CT)
1465-1390-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MASWSS0192TR-3000
Description
IC RF SWITCH SPDT 3GHZ SC70-6
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SPDT 3 GHz SC-70-6 (SOT-363)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
General Purpose
Topology
Reflective
Circuit
SPDT
Frequency Range
0Hz ~ 3GHz
Isolation
13.5dB
Insertion Loss
0.35dB
Test Frequency
3GHz
P1dB
28.5dBm
IIP3
-
Features
-
Impedance
-
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6 (SOT-363)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,401
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.40000Fr.2.40
10Fr.1.79900Fr.17.99
25Fr.1.64760Fr.41.19
100Fr.1.48140Fr.148.14
250Fr.1.40212Fr.350.53
500Fr.1.35434Fr.677.17
1,000Fr.1.31498Fr.1,314.98
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.1.16000Fr.3,480.00
Manufacturers Standard Package
Unit Price without VAT:Fr.2.40000
Unit Price with VAT:Fr.2.59440