FLASH - NOR (SLC) Memory IC 256Mbit SPI - Quad I/O, QPI, DTR 166 MHz 4 ns 16-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FLASH - NOR (SLC) Memory IC 256Mbit SPI - Quad I/O, QPI, DTR 166 MHz 4 ns 16-SOP
16-SOIC (0.295", 7.50mm Width)

MX25U25645GMI54

DigiKey Part Number
1092-MX25U25645GMI54-ND
Manufacturer
Manufacturer Product Number
MX25U25645GMI54
Description
IC FLASH 256MBIT SPI/QUAD 16-SOP
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 256Mbit SPI - Quad I/O, QPI, DTR 166 MHz 4 ns 16-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI - Quad I/O, QPI, DTR
Mfr
Clock Frequency
166 MHz
Series
Write Cycle Time - Word, Page
60µs, 750µs
Packaging
Tube
Access Time
4 ns
Part Status
Active
Voltage - Supply
1.65V ~ 2V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
FLASH - NOR (SLC)
Package / Case
Memory Size
Supplier Device Package
16-SOP
Memory Organization
64M x 4, 128M x 2, 256M x 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tube:44
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.4.79000Fr.4.79
10Fr.4.46100Fr.44.61
44Fr.4.24432Fr.186.75
88Fr.4.14318Fr.364.60
132Fr.4.08439Fr.539.14
264Fr.3.98424Fr.1,051.84
528Fr.3.88519Fr.2,051.38
1,012Fr.3.79342Fr.3,838.94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.4.79000
Unit Price with VAT:Fr.5.17799