


MX29GL256FHXFI-90Q | |
|---|---|
DigiKey Part Number | 1092-1008-ND |
Manufacturer | |
Manufacturer Product Number | MX29GL256FHXFI-90Q |
Description | IC FLSH 256MBIT PARALLEL 64LFBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit Parallel 90 ns 64-LFBGA, CSP (11x13) |
Datasheet | Datasheet |
EDA/CAD Models | MX29GL256FHXFI-90Q Models |
Category | Memory Organization 32M x 8 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 90ns |
Packaging Tray | Access Time 90 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 64-LFBGA, CSP (11x13) |
Memory Size | Base Product Number |
| Tray: | 720 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.8.58000 | Fr.8.58 |
| 10 | Fr.7.96200 | Fr.79.62 |
| 25 | Fr.7.71600 | Fr.192.90 |
| 50 | Fr.7.53000 | Fr.376.50 |
| 144 | Fr.7.24931 | Fr.1,043.90 |
| 288 | Fr.7.06795 | Fr.2,035.57 |
| 576 | Fr.6.88934 | Fr.3,968.26 |
| 1,008 | Fr.6.78408 | Fr.6,838.35 |
| Unit Price without VAT: | Fr.8.58000 |
|---|---|
| Unit Price with VAT: | Fr.9.27498 |

