MX29GL320ELXFI-70G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Macronix
In Stock: 0
Unit Price: Fr.3.40000
Datasheet
FLASH - NOR Memory IC 32Mbit Parallel 70 ns 64-LFBGA, CSP (11x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FLASH - NOR Memory IC 32Mbit Parallel 70 ns 64-LFBGA, CSP (11x13)
64-LBGA, CSPBGA

MX29GL320ELXFI-70G

DigiKey Part Number
1092-1005-ND
Manufacturer
Manufacturer Product Number
MX29GL320ELXFI-70G
Description
IC FLASH 32MBIT PARALLEL 64LFBGA
Customer Reference
Detailed Description
FLASH - NOR Memory IC 32Mbit Parallel 70 ns 64-LFBGA, CSP (11x13)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Organization
4M x 8
Mfr
Memory Interface
Parallel
Series
Write Cycle Time - Word, Page
70ns
Packaging
Tray
Access Time
70 ns
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
64-LFBGA, CSP (11x13)
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MX29GL320EHXFI-70GMacronix01092-1004-NDFr.3.40000Similar
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CHF
Tray
QuantityUnit PriceExt Price
1,440Fr.4.87040Fr.7,013.38
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.4.87040
Unit Price with VAT:Fr.5.26490