FLASH - NOR Memory IC 16Mbit Parallel 70 ns 48-WFBGA, CSP (4x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX29LV160DBXHI-70G

DigiKey Part Number
MX29LV160DBXHI-70G-ND
Manufacturer
Manufacturer Product Number
MX29LV160DBXHI-70G
Description
IC FLASH 16MBIT PARALLEL 48WFBGA
Customer Reference
Detailed Description
FLASH - NOR Memory IC 16Mbit Parallel 70 ns 48-WFBGA, CSP (4x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Organization
2M x 8
Mfr
Memory Interface
Parallel
Series
Write Cycle Time - Word, Page
70ns
Packaging
Tray
Access Time
70 ns
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
48-WFBGA, CSP (4x6)
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CHF
Tray
QuantityUnit PriceExt Price
4,900Fr.4.10044Fr.20,092.16
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.4.10044
Unit Price with VAT:Fr.4.43258