
00K4741B026 | |
---|---|
DigiKey Part Number | 4616-00K4741B026-ND |
Manufacturer | |
Manufacturer Product Number | 00K4741B026 |
Description | FERRITE CORE I KOOL MU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated Kool Mu Ferrite Core I Type 1.870" (47.50mm) Length 1.083" (27.50mm) Width Diameter 1.614" (41.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | I | |
Supplier Device Package | - | |
Material | Kool Mu | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Initial Permeability (µi) | 26 | |
Effective Magnetic Volume (Ve) mm³ | 53600.0 | |
Finish | Uncoated | |
Height | 1.614" (41.00mm) | |
Length | 1.870" (47.50mm) | |
Width | 1.083" (27.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.10.74000 | Fr.10.74 |
10 | Fr.7.15400 | Fr.71.54 |
48 | Fr.5.22000 | Fr.250.56 |
Unit Price without VAT: | Fr.10.74000 |
---|---|
Unit Price with VAT: | Fr.11.60994 |