
| CMC040025015H | |
|---|---|
| DigiKey Part Number | 4616-CMC040025015H-ND | 
| Manufacturer | |
| Manufacturer Product Number | CMC040025015H | 
| Description | NANOCRYSTAL CORE TOROID 101UH | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | Polyester Nanocrystalline Ferrite Core Toroid Type Length Width 1.575" (40.00mm) Diameter 0.591" (15.00mm) Height | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Magnetics, a division of Spang & Co. | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Core Type | Toroid | |
| Supplier Device Package | - | |
| Material | Nanocrystalline | |
| Diameter | 1.575" (40.00mm) | |
| Inductance Factor (Al) | 101 µH | |
| Tolerance | ±30% | |
| Gap | Ungapped | |
| Initial Permeability (µi) | 80000 | |
| Effective Length (le) mm | 102.0 | |
| Effective Area (Ae) mm² | 92.0 | |
| Finish | Polyester | |
| Height | 0.591" (15.00mm) | |
| Length | - | |
| Width | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.10.15000 | Fr.10.15 | 
| 10 | Fr.6.76800 | Fr.67.68 | 
| 25 | Fr.5.64120 | Fr.141.03 | 
| 50 | Fr.4.88000 | Fr.244.00 | 
| Unit Price without VAT: | Fr.10.15000 | 
|---|---|
| Unit Price with VAT: | Fr.10.97215 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland